Hitron Electronics HES16B-075200-1 technical specifications.
| Style | WallMount |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 7.5V |
| Maximum Output Current | 2A |
| Maximum Output Power | 18W |
| Input Voltage | 90 to 132V |
| Maximum Input Current | 0.234(Typ)@115VACA |
| Efficiency | 80(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 1.5%(Typ) |
| Line Regulation | 0.65%(Typ) |
| Input Connector Type | US |
| Output Connector Type | Cylindrical Female |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 53.6@230VACms |
| Typical Inrush Current | 18@115VACA |
| Power Indicator | No |
| Protection | Overload |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HES16B-075200-1 to view detailed technical specifications.
No datasheet is available for this part.