The Hitron Electronics HES16C-065250-6G is a wall mount AC/DC switching power adapter with a single output. It operates from an input voltage of 180 to 264VAC and provides a fixed output voltage of 6.5V with a maximum output current of 2.5A and power of 18W. The adapter has an efficiency of 80% and a ripple and noise of 1%. It has a minimum operating temperature of 0°C and a maximum operating temperature of 40°C. The input connector is of type AU and the output connector is a cylindrical female. The adapter does not have a power indicator and has overload protection.
Checking distributor stock and pricing after the page loads.
Hitron Electronics HES16C-065250-6G technical specifications.
| Style | WallMount |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 6.5V |
| Maximum Output Current | 2.5A |
| Maximum Output Power | 18W |
| Input Voltage | 180 to 264V |
| Maximum Input Current | 0.133(Typ)@230VACA |
| Efficiency | 80(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 1.5%(Typ) |
| Line Regulation | 0.65%(Typ) |
| Input Connector Type | AU |
| Output Connector Type | Cylindrical Female |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 53.6@230VACms |
| Typical Inrush Current | 28@230VACA |
| Power Indicator | No |
| Protection | Overload |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.