The HES16C-150120-5G is a wall-mount switching power adapter with a single output, rated for 15V and 18W. It operates within a temperature range of 0 to 40 degrees Celsius and is designed for AC/DC input with a maximum input voltage of 264V. The adapter has a UK input connector and a cylindrical female output connector. It features an efficiency of 80% and a ripple and noise of 1%. The HES16C-150120-5G also includes overload protection and has a typical hold-up time of 53.6ms at 230VAC.
Checking distributor stock and pricing after the page loads.
Hitron Electronics HES16C-150120-5G technical specifications.
| Style | WallMount |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 15V |
| Maximum Output Current | 1.2A |
| Maximum Output Power | 18W |
| Input Voltage | 180 to 264V |
| Maximum Input Current | 0.133(Typ)@230VACA |
| Efficiency | 80(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 1.5%(Typ) |
| Line Regulation | 0.65%(Typ) |
| Input Connector Type | UK |
| Output Connector Type | Cylindrical Female |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 53.6@230VACms |
| Typical Inrush Current | 28@230VACA |
| Power Indicator | No |
| Protection | Overload |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.