The HES16C-240075-5G is a 24V 0.75A wall-mount switching power adapter with a maximum output power of 18 watts. It operates from an input voltage range of 180 to 264VAC and has a typical efficiency of 80%. The adapter has a minimum operating temperature of 0°C and a maximum operating temperature of 40°C. It features a UK input connector and a cylindrical female output connector, with a typical hold-up time of 53.6ms at 230VAC and a typical inrush current of 28A at 230VAC.
Checking distributor stock and pricing after the page loads.
Hitron Electronics HES16C-240075-5G technical specifications.
| Style | WallMount |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 24V |
| Maximum Output Current | 0.75A |
| Maximum Output Power | 18W |
| Input Voltage | 180 to 264V |
| Maximum Input Current | 0.133(Typ)@230VACA |
| Efficiency | 80(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 1.5%(Typ) |
| Line Regulation | 0.65%(Typ) |
| Input Connector Type | UK |
| Output Connector Type | Cylindrical Female |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 53.6@230VACms |
| Typical Inrush Current | 28@230VACA |
| Power Indicator | No |
| Protection | Overload |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.