This 15.1V 1.19A 18W desktop AC/DC switching adapter has a maximum output power of 18 watts and an efficiency of 80% typical. It operates within a temperature range of 0 to 25 degrees Celsius and has a ripple and noise of 1%. The adapter has a typical hold-up time of 40 milliseconds at 230VAC and a typical inrush current of 48A at 230VAC. It is protected against overload and short circuit conditions.
Hitron Electronics HES18-151119-6G technical specifications.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 15.1V |
| Maximum Output Current | 1.19A |
| Maximum Output Power | 18(Typ)W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.4(Typ)A |
| Efficiency | 80(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 25°C |
| Load Regulation | 3%(Typ) |
| Line Regulation | 0.1%(Typ) |
| Input Connector Type | AU |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 40@230VACms |
| Typical Inrush Current | 48@230VACA |
| Power Indicator | No |
| Protection | Overload|Short Circuit |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.