The HES18-151119-E is a desktop AC/DC switching adapter with a single output. It operates from 90 to 264VAC input voltage and provides a maximum output current of 1.19A. The adapter has a maximum output power of 18W and an efficiency of 80% typical. It is designed to operate within a temperature range of 0 to 25°C. The HES18-151119-E has a UK input connector and a black adapter color. It features a 1% ripple and noise level and a typical hold-up time of 40ms at 230VAC.
Hitron Electronics HES18-151119-E technical specifications.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 15.1V |
| Maximum Output Current | 1.19A |
| Maximum Output Power | 18(Typ)W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.4(Typ)A |
| Efficiency | 80(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 25°C |
| Load Regulation | 3%(Typ) |
| Line Regulation | 0.1%(Typ) |
| Input Connector Type | UK |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 40@230VACms |
| Typical Inrush Current | 48@230VACA |
| Power Indicator | No |
| Protection | Overload|Short Circuit |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.