The HES24-02005-AB is a desktop adapter with three outputs, providing 24V, 5V, and 12V at maximum currents of 0.6A, 2A, and 1.5A, respectively. It operates from 90 to 264VAC and has an efficiency of 78% typical. The adapter's temperature range is 0 to 40°C, and it meets standards for load and line regulation. The input connector is IEC 320-3P, and the output connector is a cylindrical female type.
Hitron Electronics HES24-02005-AB technical specifications.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 3 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 24|5|12V |
| Maximum Output Current | 0.6|2|1.5A |
| Maximum Output Power | 26(Typ)W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.34@115VAC|0.17@230VACA |
| Efficiency | 78(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 3%(Typ)|4%(Typ)|6%(Typ) |
| Line Regulation | 0.2%(Typ) |
| Input Connector Type | IEC 320-3P |
| Output Connector Type | Cylindrical Female |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 60@230VACms |
| Typical Inrush Current | 25@230VACA |
| Power Indicator | No |
| Protection | Overload|Over Voltage |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HES24-02005-AB to view detailed technical specifications.
No datasheet is available for this part.