The HES24-02005-CF is a desktop AC/DC adapter with three outputs, providing 24V, 15V, and -5V. It operates within a 90-264V input voltage range and has a maximum output current of 0.6A. The adapter's maximum output power is 26W, with an efficiency of 78% typical. It has a minimum operating temperature of 0°C and a maximum operating temperature of 40°C. The HES24-02005-CF features an IEC 320-3P input connector and a cylindrical female output connector. It does not have a power indicator and provides protection against overload and overvoltage conditions.
Hitron Electronics HES24-02005-CF technical specifications.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 3 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 24|15|-5V |
| Maximum Output Current | 0.6|1|0.6A |
| Maximum Output Power | 26(Typ)W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.34@115VAC|0.17@230VACA |
| Efficiency | 78(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 3%(Typ)|4%(Typ)|6%(Typ) |
| Line Regulation | 0.2%(Typ) |
| Input Connector Type | IEC 320-3P |
| Output Connector Type | Cylindrical Female |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 60@230VACms |
| Typical Inrush Current | 25@230VACA |
| Power Indicator | No |
| Protection | Overload|Over Voltage |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HES24-02005-CF to view detailed technical specifications.
No datasheet is available for this part.