Plug-In Adapter Triple-OUT 24V/24V/18V 0.6A/1.5A/1A 26W
Checking distributor stock and pricing after the page loads.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 3 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 24|24|18V |
| Maximum Output Current | 0.6|1.5|1A |
| Maximum Output Power | 26(Typ)W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.34@115VAC|0.17@230VACA |
| Efficiency | 78(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 3%(Typ)|4%(Typ)|6%(Typ) |
| Line Regulation | 0.2%(Typ) |
| Input Connector Type | IEC 320-3P |
| Output Connector Type | Cylindrical Female |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 60@230VACms |
| Typical Inrush Current | 25@230VACA |
| Power Indicator | No |
| Protection | Overload|Over Voltage |
| RoHS Version | 2002/95/EC |