The HES25-151198-1 is a wall-mount switching AC/DC power adapter with a single output. It operates from 90 to 264VAC input voltage and provides a fixed 15.1V output voltage with a maximum current of 1.98A. The adapter has a typical efficiency of 85% and a maximum output power of 36W. The operating temperature range is from 0 to an unspecified maximum temperature. The input connector is a US type, and the output connector is a cylindrical female type. The adapter does not have a power indicator and provides protection against overload and overvoltage conditions.
Hitron Electronics HES25-151198-1 technical specifications.
| Style | WallMount |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 15.1V |
| Maximum Output Current | 1.98A |
| Maximum Output Power | 36(Typ)W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.6@115VAC|0.3@230VACA |
| Efficiency | 85(Typ)% |
| Min Operating Temperature | 0°C |
| Load Regulation | 3%(Typ) |
| Line Regulation | 0.1%(Typ) |
| Input Connector Type | US |
| Output Connector Type | Cylindrical Female |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 35@230VACms |
| Typical Inrush Current | 28@230VACA |
| Power Indicator | No |
| Protection | Overload|Over Voltage |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HES25-151198-1 to view detailed technical specifications.
No datasheet is available for this part.