The HES25-188159-1 is a wall-mount switching power adapter with a single output, capable of delivering 18.8V at a maximum current of 1.59A, resulting in a maximum output power of 36W. It operates within an input voltage range of 90 to 264VAC and has an efficiency of 85% typical. The adapter has a cylindrical female output connector and a US input connector. It features a black adapter color and provides a ripple and noise level of 1%. The HES25-188159-1 has a minimum operating temperature of 0 degrees and provides a typical hold-up time of 35ms at 230VAC and a typical inrush current of 28A at 230VAC. It also features overload and overvoltage protection.
Checking distributor stock and pricing after the page loads.
Hitron Electronics HES25-188159-1 technical specifications.
| Style | WallMount |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 18.8V |
| Maximum Output Current | 1.59A |
| Maximum Output Power | 36(Typ)W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.6@115VAC|0.3@230VACA |
| Efficiency | 85(Typ)% |
| Min Operating Temperature | 0°C |
| Load Regulation | 3%(Typ) |
| Line Regulation | 0.1%(Typ) |
| Input Connector Type | US |
| Output Connector Type | Cylindrical Female |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 35@230VACms |
| Typical Inrush Current | 28@230VACA |
| Power Indicator | No |
| Protection | Overload|Over Voltage |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.