The HES25-188159-3 is a wall-mount switching power adapter with a single output of 18.8V and a maximum output current of 1.59A. It operates from an input voltage of 90 to 264VAC and has a maximum input current of 0.6A at 115VAC and 0.3A at 230VAC. The adapter has an efficiency of 85% and a typical hold-up time of 35ms at 230VAC. It also features a cylindrical female output connector and a black adapter color.
Checking distributor stock and pricing after the page loads.
Hitron Electronics HES25-188159-3 technical specifications.
| Style | WallMount |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 18.8V |
| Maximum Output Current | 1.59A |
| Maximum Output Power | 36(Typ)W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.6@115VAC|0.3@230VACA |
| Efficiency | 85(Typ)% |
| Min Operating Temperature | 0°C |
| Load Regulation | 3%(Typ) |
| Line Regulation | 0.1%(Typ) |
| Input Connector Type | EU |
| Output Connector Type | Cylindrical Female |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 35@230VACms |
| Typical Inrush Current | 28@230VACA |
| Power Indicator | No |
| Protection | Overload|Over Voltage |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.