Plug-In Adapter Single-OUT 15V 3.3A 50W
Hitron Electronics HES49-15033-8 technical specifications.
| Style | Desktop Adapter |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Voltage | 15V |
| Maximum Output Current | 3.3A |
| Maximum Output Power | 50W |
| Input Voltage | 90 to 264V |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.