The HES51-05080 is a 5V 6A 51W desktop AC/DC switching power adapter with a maximum input voltage of 264VAC and a minimum operating temperature of 0°C. It features a typical efficiency of 85% and a maximum input current of 1A at 115VAC. The adapter has a cylindrical female output connector and a IEC 320-2P input connector. It also includes protection features such as overload, over current, over temperature, and over voltage protection.
Hitron Electronics HES51-05080 technical specifications.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5V |
| Maximum Output Current | 6A |
| Maximum Output Power | 51W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1(Typ)@115VAC|0.5(Typ)@230VACA |
| Efficiency | 85(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 3%(Typ) |
| Line Regulation | 0.1%(Typ) |
| Input Connector Type | IEC 320-2P |
| Output Connector Type | Cylindrical Female |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 50@230VACms |
| Typical Inrush Current | 30@240VACA |
| Power Indicator | Yes |
| Protection | Overload|Over Current|Over Temperature|Over Voltage |
Download the complete datasheet for Hitron Electronics HES51-05080 to view detailed technical specifications.
No datasheet is available for this part.