Plug-In Adapter Single-OUT 15.1V 3.3A 51W
Hitron Electronics HES51-15133 technical specifications.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 15.1V |
| Maximum Output Current | 3.3A |
| Maximum Output Power | 51W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1(Typ)@115VAC|0.5(Typ)@230VACA |
| Efficiency | 85(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 3%(Typ) |
| Line Regulation | 0.1%(Typ) |
| Input Connector Type | IEC 320-2P |
| Output Connector Type | Cylindrical Female |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 50@230VACms |
| Typical Inrush Current | 30@240VACA |
| Power Indicator | Yes |
| Protection | Overload|Over Current|Over Temperature|Over Voltage |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.