Plug-In Adapter Single-OUT 6.1V 6.99A 65W
Checking distributor stock and pricing after the page loads.
| Style | Desktop Adapter |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Voltage | 6.1V |
| Maximum Output Current | 6.99A |
| Maximum Output Power | 65W |
| Input Voltage | 90 to 264V |
| RoHS Version | 2002/95/EC |