AC/DC Power Supply Single-OUT 12V 10A 120W 7-Pin
Sign in to ask questions about the Hitron Electronics HID125-S120100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hitron Electronics HID125-S120100 technical specifications.
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 125 |
| Package Width (mm) | 60 |
| Package Height (mm) | 125 |
| Mounting | DIN Rail |
| Style | DIN Rail |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 10(Typ)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 120(Typ)W |
| Efficiency | 82(Typ)% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Output Type | Fixed |
| Maximum Input Current | 1.56A |
| Cage Code | S7221 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HID125-S120100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.