The HID60-S120050 is a 5-pin DIN rail AC/DC power supply from Hitron Electronics, with a fixed output voltage of 12V and a maximum output current of 5A, resulting in a maximum output power of 60W. It has an efficiency of 75% and operates within a temperature range of -10°C to 70°C. The power supply is designed for use in general applications and is not intended for medical use. It has a 5-pin PCB and a DIN rail mounting style, with a package length of 95mm, width of 40mm, and height of 125mm.
Checking distributor stock and pricing after the page loads.
Hitron Electronics HID60-S120050 technical specifications.
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 95 |
| Package Width (mm) | 40 |
| Package Height (mm) | 125 |
| Mounting | DIN Rail |
| Style | DIN Rail |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 5(Typ)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 60(Typ)W |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Output Type | Fixed |
| Maximum Input Current | 1(Typ)A |
| Cage Code | S7221 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
No datasheet is available for this part.