The HID60-S480012 is a 48V AC/DC switching power supply with a maximum output current of 1.2A and a maximum output power of 60W. It features a 5-pin DIN rail package with a length of 95mm, a width of 40mm, and a height of 125mm. The power supply operates within a temperature range of -10°C to 70°C and has an efficiency of 75% typical. It is designed for general use and is not intended for medical applications.
Hitron Electronics HID60-S480012 technical specifications.
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 95 |
| Package Width (mm) | 40 |
| Package Height (mm) | 125 |
| Mounting | DIN Rail |
| Style | DIN Rail |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 1.2(Typ)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 60(Typ)W |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Output Type | Fixed |
| Maximum Input Current | 1(Typ)A |
| Cage Code | S7221 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HID60-S480012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.