150W AC/DC switching power supply featuring dual outputs of 5V and 12V, capable of delivering 15A and 6A respectively. This enclosed, PCB-mounted unit offers 15 pins and screw mounting for secure installation. Designed for medical applications, it operates within a 0°C to 50°C temperature range with 80% typical efficiency. Key specifications include 1% line regulation, 3%/1% load regulation, and 2% ripple and noise.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hitron Electronics HIMP151-D050I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 15 |
| PCB | 15 |
| Package Length (mm) | 127 |
| Package Width (mm) | 76.2 |
| Package Height (mm) | 31.6 |
| Mounting | Screw |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 2 |
| Output Voltage | 5|12V |
| Maximum Output Current | 15|6A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 150W |
| Efficiency | 80(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Medical Application | Yes |
| Line Regulation | 1%(Typ) |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 3%|1% |
| Maximum Input Current | 2.2(Typ)A |
| Ripple & Noise | 2% |
| Cage Code | S7221 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HIMP151-D050I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.