150W AC/DC enclosed switching power supply featuring four fixed outputs: 5V at 15A, 15V at 4A, -15V at 0.8A, and -5V at 0.5A. This medical-grade unit offers 80% typical efficiency and operates within a 0°C to 50°C temperature range. It includes a 15-pin terminal block for AC input and screw mounting for PCB integration. Line regulation is 1% typical, load regulation is 3% across all outputs, and ripple and noise is 2%.
Hitron Electronics HIMP151-Q050KKE technical specifications.
| Pin Count | 15 |
| PCB | 15 |
| Package Length (mm) | 127 |
| Package Width (mm) | 76.2 |
| Package Height (mm) | 31.6 |
| Mounting | Screw |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 4 |
| Output Voltage | 5|15|-15|-5V |
| Maximum Output Current | 15|4|0.8|0.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 150W |
| Efficiency | 80(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Medical Application | Yes |
| Line Regulation | 1%(Typ) |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 3%|3%|3%|3% |
| Maximum Input Current | 2.2(Typ)A |
| Ripple & Noise | 2% |
| Cage Code | S7221 |
| HTS Code | 8504409520 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HIMP151-Q050KKE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.