Dual-output AC/DC switching power supply delivering 100W maximum output power. Features include 5V at 12A and 12V at 3A outputs, with 80% typical efficiency. This open-frame, screw-mount unit has 15 pins, 114.3mm length, 63.5mm width, and 26.6mm height, suitable for medical applications. Specifications include 0.5% line regulation, 1% load regulation, and 1% ripple & noise. Operates within a 0°C to 50°C temperature range.
Hitron Electronics HMI100-D050I technical specifications.
| Pin Count | 15 |
| PCB | 15 |
| Package Length (mm) | 114.3 |
| Package Width (mm) | 63.5 |
| Package Height (mm) | 26.6 |
| Mounting | Screw |
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 2 |
| Output Voltage | 5|12V |
| Maximum Output Current | 12(Typ)|3(Typ)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 100(Typ)W |
| Efficiency | 80(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Medical Application | Yes |
| Line Regulation | 0.5%(Typ) |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%(Typ)|1%(Typ) |
| Maximum Input Current | 1.8(Typ)A |
| Ripple & Noise | 1% |
| Cage Code | S7221 |
| HTS Code | 8504409520 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HMI100-D050I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.