100W AC/DC open-frame switching power supply with a single 33V output at 3A. Features 15 pins, PCB mounting, and screw terminals for AC input. Designed for medical applications, this power supply offers 80% typical efficiency, 0.5% line regulation, and 1% load regulation, operating within a 0°C to 50°C temperature range. Package dimensions are 114.3mm x 63.5mm x 26.6mm.
Hitron Electronics HMI100-S330030 technical specifications.
| Pin Count | 15 |
| PCB | 15 |
| Package Length (mm) | 114.3 |
| Package Width (mm) | 63.5 |
| Package Height (mm) | 26.6 |
| Mounting | Screw |
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 33V |
| Maximum Output Current | 3(Typ)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 100(Typ)W |
| Efficiency | 80(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Medical Application | Yes |
| Line Regulation | 0.5%(Typ) |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%(Typ) |
| Maximum Input Current | 1.8(Typ)A |
| Ripple & Noise | 1% |
| Cage Code | S7221 |
| HTS Code | 8504409520 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HMI100-S330030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.