Triple-output AC/DC switching power supply delivering 100W maximum output power. Features fixed output voltages of 5V, 3.3V, and 12V with corresponding maximum output currents of 8A, 6A, and 0.8A. This open-frame unit offers 15 pins for PCB mounting and screw terminals for input connection. Designed for medical applications, it operates within a 0°C to 50°C temperature range and boasts 80% typical efficiency.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hitron Electronics HMI100-T050DI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 15 |
| PCB | 15 |
| Package Length (mm) | 114.3 |
| Package Width (mm) | 63.5 |
| Package Height (mm) | 26.6 |
| Mounting | Screw |
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 3 |
| Output Voltage | 5|3.3|12V |
| Maximum Output Current | 8(Typ)|6(Typ)|0.8(Typ)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 100(Typ)W |
| Efficiency | 80(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Medical Application | Yes |
| Line Regulation | 0.5%(Typ) |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%(Typ)|1%(Typ)|5%(Typ) |
| Maximum Input Current | 1.8(Typ)A |
| Ripple & Noise | 1% |
| Cage Code | S7221 |
| HTS Code | 8504409520 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HMI100-T050DI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.