AC/DC Power Supply Single-OUT 48V 0.85A 42W Medical 9-Pin
Sign in to ask questions about the Hitron Electronics HMI43-S480085 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hitron Electronics HMI43-S480085 technical specifications.
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 101.6 |
| Package Width (mm) | 50.8 |
| Package Height (mm) | 20.3 |
| Mounting | Screw |
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 0.85(Typ)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 42(Typ)W |
| Efficiency | 90(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Medical Application | Yes |
| Output Type | Fixed |
| Maximum Input Current | 0.7(Typ)A |
| Cage Code | S7221 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HMI43-S480085 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.