The HSU45-12/(E) from Hitron Electronics is an AC/DC power supply with a fixed output voltage of 15V. It has a maximum output current of 3A and a maximum output power of 45W. The supply is designed for screw mounting and operates within a temperature range of 0-50°C. It has an efficiency of 75% and can handle a maximum input current of 0.88A.
Sign in to ask questions about the Hitron Electronics HSU45-12/(E) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hitron Electronics HSU45-12/(E) technical specifications.
| Package Length (mm) | 175.9 |
| Package Width (mm) | 30.28 |
| Package Height (mm) | 128.7 |
| Mounting | Screw |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 3(Typ)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 45(Typ)W |
| Typical AC Input Voltage | 115|230V |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Medical Application | No |
| Output Type | Fixed |
| Maximum Input Current | 0.88A |
| Cage Code | S7221 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HSU45-12/(E) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.