The HSU45-25 is a dual-output AC/DC switching power supply from Hitron Electronics. It features a screw mount package with a length of 175.9mm, width of 30.28mm, and height of 128.7mm. The supply has two fixed output voltages of 24V and can deliver a maximum output current of 1A per channel. It operates within a temperature range of 0 to 50°C and has an efficiency of 75% at typical input voltages of 115V and 230V AC.
Sign in to ask questions about the Hitron Electronics HSU45-25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hitron Electronics HSU45-25 technical specifications.
| Package Length (mm) | 175.9 |
| Package Width (mm) | 30.28 |
| Package Height (mm) | 128.7 |
| Mounting | Screw |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 2 |
| Output Voltage | 24|24V |
| Maximum Output Current | 1(Typ)|1(Typ)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 45(Typ)W |
| Typical AC Input Voltage | 115|230V |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Medical Application | No |
| Output Type | Fixed |
| Maximum Input Current | 0.88A |
| Cage Code | S7221 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HSU45-25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.