The HSU45-32 is a 3-output AC/DC power supply from Hitron Electronics, offering 45W of output power. It has a typical efficiency of 75% and operates within a temperature range of 0 to 50°C. The power supply is designed for screw mounting and features a compact enclosed package. It can handle input voltages of 115 and 230V AC and provides output voltages of 5V, 12V, and 12V. The maximum output current for each output is 3A, 2A, and 0.5A, respectively.
Sign in to ask questions about the Hitron Electronics HSU45-32 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hitron Electronics HSU45-32 technical specifications.
| Package Length (mm) | 175.9 |
| Package Width (mm) | 30.28 |
| Package Height (mm) | 128.7 |
| Mounting | Screw |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 3 |
| Output Voltage | 5|12|12V |
| Maximum Output Current | 3(Typ)|2(Typ)|0.5(Typ)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 45(Typ)W |
| Typical AC Input Voltage | 115|230V |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Medical Application | No |
| Output Type | Fixed |
| Maximum Input Current | 0.88A |
| Cage Code | S7221 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HSU45-32 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.