The HSU60-23 is a 2-output AC/DC switching power supply from Hitron Electronics. It has a maximum output power of 60 watts and an efficiency of 75%. The supply has a maximum operating temperature range of 0 to 50 degrees Celsius. The power supply is screw mount and has a package size of 175.9mm in length, 40.44mm in width, and 128.7mm in height. It is not intended for medical applications.
Sign in to ask questions about the Hitron Electronics HSU60-23 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hitron Electronics HSU60-23 technical specifications.
| Package Length (mm) | 175.9 |
| Package Width (mm) | 40.44 |
| Package Height (mm) | 128.7 |
| Mounting | Screw |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 2 |
| Output Voltage | 15|15V |
| Maximum Output Current | 2(Typ)|2(Typ)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 60(Typ)W |
| Typical AC Input Voltage | 115|230V |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Medical Application | No |
| Output Type | Fixed |
| Maximum Input Current | 1.2A |
| Cage Code | S7221 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HSU60-23 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.