The HSU60-25 AC/DC power supply from Hitron Electronics is a 2-output switching power supply with a maximum output power of 60 watts. It operates within a temperature range of 0 to 50 degrees Celsius and has a typical efficiency of 75%. The supply is rated for 24 volts output with a maximum current of 1.4 amps per output. It is designed for screw mounting and has a package size of 175.9 mm in length, 40.44 mm in width, and 128.7 mm in height.
Sign in to ask questions about the Hitron Electronics HSU60-25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hitron Electronics HSU60-25 technical specifications.
| Package Length (mm) | 175.9 |
| Package Width (mm) | 40.44 |
| Package Height (mm) | 128.7 |
| Mounting | Screw |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 2 |
| Output Voltage | 24|24V |
| Maximum Output Current | 1.4(Typ)|1.4(Typ)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 60(Typ)W |
| Typical AC Input Voltage | 115|230V |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Medical Application | No |
| Output Type | Fixed |
| Maximum Input Current | 1.2A |
| Cage Code | S7221 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HSU60-25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.