The HSU60-31 is a 3-output AC/DC switching power supply from Hitron Electronics. It has a maximum output power of 60W and can operate at input voltages of 115V or 230V AC. The supply has an efficiency of 75% and can be mounted using screws. It has a maximum operating temperature range of 0 to 50 degrees Celsius. The HSU60-31 is not intended for medical applications and has a maximum input current of 1.2A.
Hitron Electronics HSU60-31 technical specifications.
| Package Length (mm) | 175.9 |
| Package Width (mm) | 40.44 |
| Package Height (mm) | 128.7 |
| Mounting | Screw |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 3 |
| Output Voltage | 5|12|15V |
| Maximum Output Current | 5(Typ)|2(Typ)|0.5(Typ)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 60(Typ)W |
| Typical AC Input Voltage | 115|230V |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Medical Application | No |
| Output Type | Fixed |
| Maximum Input Current | 1.2A |
| Cage Code | S7221 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
No datasheet is available for this part.