AC/DC Power Supply Dual-OUT 3.3V/15V 3.5A/0.4A 13W
Checking distributor stock and pricing after the page loads.
Hitron Electronics HVI13D-033K technical specifications.
| Style | Open Frame |
| Number of Outputs | 2 |
| Output Voltage | 3.3|15V |
| Maximum Output Current | 3.5|0.4A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 13W |
| Medical Application | No |
| RoHS Version | 2002/95/EC |