AC/DC Power Supply Triple-OUT 5V/12V/-5V 3A/0.6A/0.3A 17W
Hitron Electronics HVI17-31 technical specifications.
| Style | Open Frame |
| Number of Outputs | 3 |
| Output Voltage | 5|12|-5V |
| Maximum Output Current | 3|0.6|0.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 17W |
| Medical Application | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.