AC/DC Power Supply Triple-OUT 5V/12V/5V 7A/2A/1A 72W
Hitron Electronics HVI72-31 technical specifications.
| Number of Outputs | 3 |
| Output Voltage | 5|12|5V |
| Maximum Output Current | 7|2|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 72W |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.