AC/DC Power Supply Dual-OUT 5V/12V 12A/4A 100W
Hitron Electronics HVP101D-050I technical specifications.
| Style | Open Frame |
| Number of Outputs | 2 |
| Output Voltage | 5|12V |
| Maximum Output Current | 12|4A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 100W |
| Medical Application | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.