AC/DC Power Supply Single-OUT 10V 9.5A 100W
Checking distributor stock and pricing after the page loads.
| Style | Open Frame |
| Number of Outputs | 1 |
| Output Voltage | 10V |
| Maximum Output Current | 9.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 100W |
| Medical Application | No |
| RoHS Version | 2002/95/EC |