AC/DC Power Supply Single-OUT 3.3V 35A 150W 22-Pin
Checking distributor stock and pricing after the page loads.
| Style | Open Frame |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Maximum Output Current | 35A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 150W |
| Medical Application | No |
| Pin Count | 22 |
| RoHS Version | 2002/95/EC |