AC/DC Power Supply Single-OUT 12V 15A 150W 22-Pin
Checking distributor stock and pricing after the page loads.
| Style | Open Frame |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 15A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 150W |
| Medical Application | No |
| Pin Count | 22 |
| RoHS Version | 2002/95/EC |