AC/DC Power Supply Dual-OUT 5V/5V 30A/10A 150W 22-Pin
Checking distributor stock and pricing after the page loads.
| Style | Open Frame |
| Number of Outputs | 2 |
| Output Voltage | 5|5V |
| Maximum Output Current | 30|10A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 150W |
| Medical Application | No |
| Pin Count | 22 |
| RoHS Version | 2002/95/EC |