AC/DC Power Supply Triple-OUT 3.3V/5V/15V 30A/8A/3A 150W 22-Pin
Checking distributor stock and pricing after the page loads.
| Style | Open Frame |
| Number of Outputs | 3 |
| Output Voltage | 3.3|5|15V |
| Maximum Output Current | 30|8|3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 150W |
| Medical Application | No |
| Pin Count | 22 |
| RoHS Version | 2002/95/EC |