AC/DC Power Supply Dual-OUT 5V/12V 23A/2A 150W
Checking distributor stock and pricing after the page loads.
| Style | Open Frame |
| Number of Outputs | 2 |
| Output Voltage | 5|12V |
| Maximum Output Current | 23|2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 150W |
| Medical Application | No |
| RoHS Version | 2002/95/EC |