AC/DC Power Supply Quad-OUT 3.3V/5V/12V/12V 20A/15A/3A/3A 210W
Hitron Electronics HVP210Q-033EII technical specifications.
| Style | Open Frame |
| Number of Outputs | 4 |
| Output Voltage | 3.3|5|12|12V |
| Maximum Output Current | 20|15|3|3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 210W |
| Medical Application | No |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HVP210Q-033EII to view detailed technical specifications.
No datasheet is available for this part.