AC/DC Power Supply Single-OUT 36V 11A 400W
Hitron Electronics HVP400-S360110 technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 36V |
| Maximum Output Current | 11A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 400W |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.