Wide band RF amplifier IC operating from 18 GHz to 40 GHz. Features low power consumption and a compact die size of 1.6 x 1.6 mm with a height of 0.10 mm. Suitable for applications requiring high-frequency amplification across a broad spectrum, with an operating temperature range from -55°C to 85°C.
Hittite Microwave HMC-ALH445 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Eccn Code | 3A001.B.2.D |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Hittite Microwave HMC-ALH445 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.