Linear Detector, 0MHz Min, 3900MHz Max, 10dBm Input Power-Max, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, SMT, 24 PIN
Hittite Microwave HMC1020LP4E technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Hittite Microwave HMC1020LP4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.