Sign in to ask questions about the Hittite Microwave HMC1093 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hittite Microwave HMC1093 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Supply Current-Max | 210 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hittite Microwave HMC1093 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.