Double Balanced Mixer, 1500MHz Min, 4500MHz Max, 10dB Conversion Loss-Max, GAAS, ROHS COMPLIANT, ULTRA MINIATURE, ULTRA SMALL, PLASTIC, SMT, MSOP-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hittite Microwave HMC213AMS8E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hittite Microwave HMC213AMS8E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Hittite Microwave HMC213AMS8E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.