Double Balanced Mixer, 2400MHz Min, 4000MHz Max, 12dB Conversion Loss-Max, GAAS, ROHS COMPLIANT, ULTRA SMALL, PLASTIC, SMT, MSOP-8
Sign in to ask questions about the Hittite Microwave HMC214MS8E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hittite Microwave HMC214MS8E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Hittite Microwave HMC214MS8E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.