SPDT, 0MHz Min, 12000MHz Max, 1 Func, 3.1dB Insertion Loss-Max, GAAS, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, SMT, QFN-24
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hittite Microwave HMC232LP4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hittite Microwave HMC232LP4E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Hittite Microwave HMC232LP4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.