SP4T, 0MHz Min, 4000MHz Max, 1 Func, 1.5dB Insertion Loss-Max, GAAS, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, LEADLESS, SMT, 16 PIN
Sign in to ask questions about the Hittite Microwave HMC241LP3E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hittite Microwave HMC241LP3E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Hittite Microwave HMC241LP3E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.